HCBB75W-A+G | ||
---|---|---|
Digi-Key Part Number | 271-2284-ND | |
Manufacturer | ||
Manufacturer Product Number | HCBB75W-A+G | |
Description | AC/DC CONVERTER 5V +/-12V 71W | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Linear AC DC Converters 3 Output 5V 12V -12V 100 ~ 240 VAC Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Number of Outputs | 3 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Current - Output 2 | 1.7 A | |
Current - Output 3 | 1.7 A | |
Power (Watts) | ||
Applications | ||
Efficiency | - | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.00" L x 4.88" W x 2.75" H (279.4mm x 124.0mm x 69.9mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.6007 |
Qty | Unit Price | Ext Price |
---|---|---|
20 | $230.16100 | $4,603.22 |
Attribute | Description |
---|---|
Other Names | 2266-HCBB75W-A+G 271-2284 |
Standard Package | 20 |