
09-33961-1G | ||
---|---|---|
Digi-Key Part Number | 09-33961-1G-ND | |
Manufacturer | ||
Manufacturer Product Number | 09-33961-1G | |
Description | CHASSIS FOR CONDOR POWER SUPPLY | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | SL Power Electronics Manufacture of Condor/Ault Brands | |
Series | - | |
Product Status | Obsolete | |
Accessory Type | Chassis | |
For Use With/Related Products | Condor Power Supplies |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.90.4100 |
Attribute | Description |
---|---|
Standard Package | 1 |