TE150A1851F01

DigiKey Part Number
271-TE150A1851F01-ND
Manufacturer
Manufacturer Product Number
TE150A1851F01
Description
AC/DC DESKTOP ADAPTER 18V 150W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
8.33A
Power (Watts)
150 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 70°C
Output Connector
Rectangular, 6 Position
Cord Length
-
Input Connector
IEC 320-C14
Size / Dimension
6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm)
Approval Agency
CE, cULus, DEMKO
Standard Number
60950-1
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$133.68000$133.68
10$129.49800$1,294.98
40$125.32075$5,012.83
80$114.87738$9,190.19
Manufacturers Standard Package

Other Suppliers on DigiKey

335In Stock
Ships from WEC