MTLL-5W-A

DigiKey Part Number
MTLL-5W-A-ND
Manufacturer
Manufacturer Product Number
MTLL-5W-A
Description
AC/DC CONVERTER 5V +/-12V 5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear AC DC Converters 3 Output 5V 12V -12V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Linear
Number of Outputs
3
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
500 mA
Current - Output 2
100 mA
Current - Output 3
100 mA
Power (Watts)
Applications
Medical
Efficiency
-
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.25" L x 3.25" W x 1.70" H (180.0mm x 82.6mm x 43.2mm)
Approval Agency
CE, cURus, TUV
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$123.16000$123.16
5$118.91800$594.59
20$114.67050$2,293.41
40$112.97150$4,518.86
Manufacturers Standard Package

Other Suppliers on DigiKey

172In Stock
Ships from WEC