
TT49778E-TR | ||
---|---|---|
Digi-Key Part Number | 3569-TT49778E-TR-ND - Tape & Reel (TR) 3569-TT49778E-TRCT-ND - Cut Tape (CT) 3569-TT49778E-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TT49778E-TR | |
Description | FILTER,TT2P4-1227-1575-1620E-TR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 1.277GHz, 1.575GHz Band Pass Ceramic Filter 8 MHz 6-SMD Module | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Skyworks Solutions Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Frequency | 1.277GHz, 1.575GHz | |
Impedance | - | |
Bandwidth | 8 MHz | |
Insertion Loss | 2dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | - | |
Height (Max) | 0.128" (3.25mm) |
Resource Type | Link |
---|---|
Datasheets | TT49778E-TR |
Video File | L, S and C Band Ceramic RF Band Pass Filters |
Featured Product | eramic Filters |
HTML Datasheet | TT49778E-TR |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $71.47000 | $71.47 |
10 | $69.16600 | $691.66 |
25 | $66.86040 | $1,671.51 |
50 | $64.55480 | $3,227.74 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $62.24920 | $6,224.92 |
Attribute | Description |
---|---|
Other Names | 3569-TT49778E-TRDKR 3569-TT49778E-TRCT 3569-TT49778E-TR |
Standard Package | 100 |