
TT49777E-TR | ||
---|---|---|
Digi-Key Part Number | 3569-TT49777E-TR-ND - Tape & Reel (TR) 3569-TT49777E-TRCT-ND - Cut Tape (CT) 3569-TT49777E-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TT49777E-TR | |
Description | FILTER,TT3P4-3200P1-1031E-TR | |
Detailed Description | 3.2GHz Center Band Pass Ceramic Filter 10 MHz 50Ohm 10-SMD Module | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Skyworks Solutions Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Last Time Buy | |
Frequency | 3.2GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 10 MHz | |
Insertion Loss | 3.1dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.540" L x 0.434" W (13.72mm x 11.02mm) | |
Height (Max) | 0.168" (4.27mm) |
Resource Type | Link |
---|---|
Datasheets | TT49777E-TR |
Video File | L, S and C Band Ceramic RF Band Pass Filters |
Featured Product | eramic Filters |
HTML Datasheet | TT49777E-TR |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $68.00000 | $68.00 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $48.58000 | $4,858.00 |
Attribute | Description |
---|---|
Other Names | 3569-TT49777E-TR 3569-TT49777E-TRCT 3569-TT49777E-TRDKR |
Standard Package | 100 |