
TT49767E-TR | ||
---|---|---|
Digi-Key Part Number | 3569-TT49767E-TR-ND - Tape & Reel (TR) 3569-TT49767E-TRCT-ND - Cut Tape (CT) 3569-TT49767E-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TT49767E-TR | |
Description | FILTER,TT4P5-1434P2-16615E-TR | |
Detailed Description | 1.4GHz Center Band Pass Ceramic Filter 166 MHz 50Ohm 11-SMD Module | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Skyworks Solutions Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Last Time Buy | |
Frequency | 1.4GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 166 MHz | |
Insertion Loss | 1.3dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD Module | |
Size / Dimension | 0.830" L x 0.830" W (21.08mm x 21.08mm) | |
Height (Max) | 0.206" (5.23mm) |
Resource Type | Link |
---|---|
Datasheets | TT49767E-TR |
Video File | L, S and C Band Ceramic RF Band Pass Filters |
Featured Product | eramic Filters |
PCN Obsolescence/ EOL | LTB Update 3-8-23 |
HTML Datasheet | TT49767E-TR |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $93.87000 | $93.87 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $67.05030 | $6,705.03 |
Attribute | Description |
---|---|
Other Names | 3569-TT49767E-TRCT 3569-TT49767E-TRDKR 3569-TT49767E-TR |
Standard Package | 100 |