TT49766E-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT49766E-TR

Digi-Key Part Number
3569-TT49766E-TR-ND - Tape & Reel (TR)
3569-TT49766E-TRCT-ND - Cut Tape (CT)
3569-TT49766E-TRDKR-ND - Digi-Reel®
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
TT49766E-TR
Supplier
Description
FILTER,TT4P4-1090P2-3045E-TR
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
1.09GHz Center Band Pass Ceramic Filter 30 MHz 50Ohm 11-SMD Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.09GHz Center
Impedance
50Ohm
Bandwidth
30 MHz
Insertion Loss
3.2dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
11-SMD Module
Size / Dimension
0.688" L x 0.512" W (17.48mm x 13.01mm)
Height (Max)
0.206" (5.23mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
100$67.05040$6,705.04
Cut Tape (CT)
QtyUnit PriceExt Price
1$93.87000$93.87
Digi-Reel®
QtyUnit PriceExt Price
1$93.87000$93.87
Additional Resources
AttributeDescription
Other Names
3569-TT49766E-TRCT
3569-TT49766E-TRDKR
3569-TT49766E-TR
Standard Package100