SMP1352-040LF | |
---|---|
DigiKey Part Number | 863-1168-2-ND - Tape & Reel (TR) 863-1168-1-ND - Cut Tape (CT) 863-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1352-040LF |
Description | RF DIODE PIN 200V 750MW 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 150 mA 750 mW 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.3pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 750 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19569 | $587.07 |
6,000 | $0.18104 | $1,086.24 |
9,000 | $0.17364 | $1,562.76 |
15,000 | $0.16540 | $2,481.00 |
21,000 | $0.16055 | $3,371.55 |
30,000 | $0.15587 | $4,676.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.51100 | $5.11 |
25 | $0.42200 | $10.55 |
100 | $0.32190 | $32.19 |
250 | $0.27260 | $68.15 |
500 | $0.24228 | $121.14 |
1,000 | $0.21687 | $216.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.80000 | $0.80 |
10 | $0.49800 | $4.98 |
25 | $0.41640 | $10.41 |
100 | $0.32290 | $32.29 |
250 | $0.27692 | $69.23 |
500 | $0.24872 | $124.36 |
1,000 | $0.22520 | $225.20 |