SKYFR-001436
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKYFR-001822

Digi-Key Part Number
3569-SKYFR-001822TR-ND - Tape & Reel (TR)
3569-SKYFR-001822CT-ND - Cut Tape (CT)
3569-SKYFR-001822DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKYFR-001822
Description
CIRCULATOR, 3300MHZ - 3800MHZ, 7
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Circulator
Frequency
3.3 GHz ~ 3.8 GHz
Isolation
16dB (Min)
Power - Average Forward
20 W
Insertion Loss
0.5dB (Max)
VSWR
-
Connector Type
-
Package / Case
Module
Supplier Device Package
-
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8517.79.0000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$11.54000$11.54
10$10.58200$105.82
25$9.62000$240.50
100$8.65800$865.80
Tape & Reel (TR)
QtyUnit PriceExt Price
300$7.93650$2,380.95
600$7.21500$4,329.00