SKYA21012

DigiKey Part Number
863-1819-2-ND - Tape & Reel (TR)
863-1819-1-ND - Cut Tape (CT)
863-1819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKYA21012
Description
IC RF SWITCH SPDT 6GHZ 6MLPD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Switch IC Bluetooth, WLAN SPDT 6 GHz 50Ohm 6-MLPD (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SKYA21012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Bluetooth, WLAN
Topology
Reflective
Circuit
SPDT
Frequency Range
20MHz ~ 6GHz
Isolation
26dB
Insertion Loss
0.65dB
Test Frequency
6GHz
P1dB
-
IIP3
50dBm
Features
-
Impedance
50Ohm
Voltage - Supply
1.8V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-MLPD (1x1)
In-Stock: 28,944
Factory Stock: 30,000
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.59000$1.59
10$1.00400$10.04
25$0.85000$21.25
100$0.67550$67.55
250$0.59020$147.55
500$0.53802$269.01
1,000$0.49457$494.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40654$1,219.62
6,000$0.37677$2,260.62
9,000$0.36750$3,307.50
Manufacturers Standard Package