USD

Obsolete item.
PS088-315

SKY65713-11

Digi-Key Part Number
863-1668-2-ND - Tape & Reel (TR)
863-1668-1-ND - Cut Tape (CT)
863-1668-6-ND - Digi-Reel®
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SKY65713-11
Supplier
Description
IC RF AMP GPS 1.575GHZ 8MCM
Detailed Description
RF Amplifier IC GPS 1.575GHz 8-MCM (1.1x1.5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
1.575GHz
P1dB
-
Gain
16.5dB
Noise Figure
1.6dB
RF Type
GPS
Voltage - Supply
1.62V ~ 3V
Current - Supply
-
Test Frequency
1.575GHz
Mounting Type
Surface Mount
Package / Case
8-TLGA
Supplier Device Package
8-MCM (1.1x1.5)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names863-1668-1
Standard Package1