USD

Obsolete item.
6-SOT

SKY65450-92LF

Digi-Key Part Number
863-1777-2-ND - Tape & Reel (TR)
863-1777-1-ND - Cut Tape (CT)
863-1777-6-ND - Digi-Reel®
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SKY65450-92LF
Supplier
Description
IC RF AMP CATV 40MHZ-1GHZ SC70-6
Detailed Description
RF Amplifier IC CATV 40MHz ~ 1GHz SC-70-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
40MHz ~ 1GHz
P1dB
-
Gain
15dB
Noise Figure
2.9dB
RF Type
CATV
Voltage - Supply
3.3V
Current - Supply
42mA
Test Frequency
1GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Factory Stock : 111000

Additional Resources
AttributeDescription
Other Names863-1777-2
Standard Package3,000