SKY19244-686LF | |
---|---|
DigiKey Part Number | 863-SKY19244-686LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY19244-686LF |
Description | IC RF SWITCH SP3T 2.7GHZ 10QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP3T 10-QFN (1.5x1.1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP3T | |
Frequency Range | 100MHz ~ 2.7GHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | - | |
Voltage - Supply | 39V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-QFN (1.5x1.1) |