USD

2-USFN Exposed Pad
2-USFN Exposed Pad
2-SMD Module
SKY16603-632LF
Digi-Key Part Number
863-SKY16603-632LFTR-ND - Tape & Reel (TR)
863-SKY16603-632LFCT-ND - Cut Tape (CT)
863-SKY16603-632LFDKR-ND - Digi-Reel®
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SKY16603-632LF
Supplier
Description
ANTI-PARALLEL PIN DIODE LIMITER
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
RF IC Limiter Cellular, WiMax, WLAN 200MHz ~ 4GHz 2-MLP (2.3x2.3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Limiter
Frequency
200MHz ~ 4GHz
RF Type
Cellular, WiMax, WLAN
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
2-SMD Module
Supplier Device Package
2-MLP (2.3x2.3)
Price and Procurement

2,967 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names863-SKY16603-632LFTR
Standard Package3,000