USD

2-USFN Exposed Pad
2-USFN Exposed Pad
2-SMD Module
SKY16602-632LF
Digi-Key Part Number
863-1568-2-ND - Tape & Reel (TR)
863-1568-1-ND - Cut Tape (CT)
863-1568-6-ND - Digi-Reel®
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SKY16602-632LF
Supplier
Description
RF DIODE PIN 20V 12W 2MLP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Diode
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
20V
Capacitance @ Vr, F
-
Resistance @ If, F
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
2-SMD Module
Supplier Device Package
2-MLP (2.3x2.3)
Current - Max
50 mA
Power Dissipation (Max)
12 W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

26,249 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States