SKY13438-374LF | |
---|---|
DigiKey Part Number | 863-1652-2-ND - Tape & Reel (TR) 863-1652-1-ND - Cut Tape (CT) 863-1652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13438-374LF |
Description | IC RF SWITCH DPDT 6GHZ 6QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n DPDT 6 GHz 50Ohm 6-QFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13438-374LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n | |
Topology | Reflective | |
Circuit | DPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 25dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 6GHz | |
P1dB | 29dBm | |
IIP3 | 52dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-QFN (1.5x1.5) | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $1.53000 | $1.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.53000 | $1.53 |
10 | $0.96600 | $9.66 |
25 | $0.81640 | $20.41 |
100 | $0.64790 | $64.79 |
250 | $0.56552 | $141.38 |
500 | $0.51510 | $257.55 |
1,000 | $0.47312 | $473.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34875 | $1,046.25 |