SKY13374-397LF | |
---|---|
DigiKey Part Number | 863-1523-2-ND - Tape & Reel (TR) 863-1523-1-ND - Cut Tape (CT) 863-1523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13374-397LF |
Description | IC RF SWITCH SPDT 6GHZ 12QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n SPDT 6 GHz 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13374-397LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 300kHz ~ 6GHz | |
Isolation | 22dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 68dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.67000 | $1.67 |
10 | $1.02800 | $10.28 |
25 | $0.86120 | $21.53 |
100 | $0.67260 | $67.26 |
250 | $0.57988 | $144.97 |
500 | $0.52282 | $261.41 |
1,000 | $0.47502 | $475.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37625 | $1,128.75 |