SKY13350-385LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 28,083
Unit Price: $2.18000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 74,384
Unit Price: $0.86000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 91,238
Unit Price: $1.13000
Datasheet

SKY13350-385LF

DigiKey Part Number
863-1451-2-ND - Tape & Reel (TR)
863-1451-1-ND - Cut Tape (CT)
863-1451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13350-385LF
Description
IC RF SWITCH SPDT 6GHZ 6MLPD
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/WiFi, WLAN SPDT 6 GHz 50Ohm 6-MLPD (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SKY13350-385LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Type
802.11a/b/g/WiFi, WLAN
Topology
Reflective
Circuit
SPDT
Frequency Range
10MHz ~ 6GHz
Isolation
18dB
Insertion Loss
0.6dB
Test Frequency
6GHz
P1dB
-
IIP3
46dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-MLPD (1x1)
Obsolete
This product is no longer manufactured. View Substitutes
* All Digi-Reel orders will add a $7.00 reeling fee.