USD

20-QFN
SKY12242-492LF
Digi-Key Part Number
863-2047-2-ND - Tape & Reel (TR)
863-2047-1-ND - Cut Tape (CT)
863-2047-6-ND - Digi-Reel®
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SKY12242-492LF
Supplier
Description
INTEGRATED 100W PIN DIODE SPDT
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
RF Switch IC LTE SPDT 50Ohm 20-QFN (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
LTE
Topology
-
Circuit
SPDT
Frequency Range
1.8GHz ~ 3GHz
Isolation
12dB
Insertion Loss
0.8dB
Test Frequency
3GHz
P1dB
38dBm
IIP3
68dBm
Features
-
Impedance
50Ohm
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TC)
Package / Case
20-LQFN Exposed Pad
Supplier Device Package
20-QFN (5x5)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

5,977 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names863-2047-2
Standard Package3,000