

SI5395B-A14929-GMR | ||
---|---|---|
Digi-Key Part Number | 863-SI5395B-A14929-GMRTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SI5395B-A14929-GMR | |
Description | IC CLOCK MULTIPLIER 64QFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 350MHz 1 64-VFQFN Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Skyworks Solutions Inc. | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | Clock Multiplier, Jitter Attenuator | |
PLL | Yes | |
Input | LVCMOS, Crystal | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 350MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) |
Resource Type | Link |
---|---|
Datasheets | Si5395/94/92 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $24.31676 | $24,316.76 |
Attribute | Description |
---|---|
Other Names | 863-SI5395B-A14929-GMRTR |
Standard Package | 1,000 |