64-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5348B-D06827-GM

Digi-Key Part Number
SI5348B-D06827-GM-ND
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SI5348B-D06827-GM
Supplier
Description
IC NETWORK SYNCH/JITTER 64QFN
Detailed Description
- IC 350MHz 1 64-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tray
Part Status
Active
Type
-
PLL
Yes
Input
LVCMOS, LVDS, LVPECL
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
5:7
Differential - Input:Output
Yes/Yes
Frequency - Max
350MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.47V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package260