SI5342A-A-GM | ||
---|---|---|
Digi-Key Part Number | SI5342A-A-GM-ND | |
Manufacturer | ||
Manufacturer Product Number | SI5342A-A-GM | |
Description | IC CLK BUFFER PLL 44QFN | |
Detailed Description | IC 712.5MHz 1 44-VFQFN Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Skyworks Solutions Inc. | |
Series | - | |
Package | Tray | |
Product Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL, Crystal | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 712.5MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) |
Resource Type | Link |
---|---|
Datasheets | SI5345,44,42 Datasheet |
Product Training Modules | Clock Tree Timing 101 |
Featured Product | Silicon Labs Timing Solutions |
PCN Obsolescence/ EOL | RCN-1503273 27/Mar/2015 |
Manuals | Si5345, 44, 42 Ref Manual |
Errata | Si4347-40 Silicon Errata |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | -SI5342A-A |
Standard Package | 260 |