
SI51214-B13068-GMR | ||
---|---|---|
Digi-Key Part Number | 863-SI51214-B13068-GMRTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SI51214-B13068-GMR | |
Description | IC CLOCK GENERATOR 6TDFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Clock Generator IC 133MHz 1 6-WFDFN | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Skyworks Solutions Inc. | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Digi-Key Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-TDFN (1.2x1.4) |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.73500 | $2,205.00 |
Attribute | Description |
---|---|
Other Names | 863-SI51214-B13068-GMRTR |
Standard Package | 3,000 |