SI4752-A40-AMR | ||
---|---|---|
Digi-Key Part Number | SI4752-A40-AMR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SI4752-A40-AMR | |
Description | RF RX AM/FM 520KHZ-1.71MHZ 32QFN | |
Detailed Description | SI4752 RF Receiver AM, FM, SW-LW 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 32-QFN (5x5) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Skyworks Solutions Inc. | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Frequency | 520kHz ~ 1.71MHz, 64MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, SW-LW | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 2,500 |