SC01500710 | |
---|---|
DigiKey Part Number | 863-1821-ND |
Manufacturer | |
Manufacturer Product Number | SC01500710 |
Description | CAP SILICON 15PF 20% 100V SMD |
Customer Reference | |
Detailed Description | 15 pF Silicon Capacitor 100 V Nonstandard Chip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 15 pF | |
Tolerance | ±20% | |
Voltage - Breakdown | 100 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Temperature | |
Features | High Reliability | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | Nonstandard Chip | |
Height | 0.006" (0.15mm) | |
Size / Dimension | 0.010" L x 0.010" W (0.25mm x 0.25mm) |