AS222-92LF | |
---|---|
DigiKey Part Number | 863-1240-2-ND - Tape & Reel (TR) 863-1240-1-ND - Cut Tape (CT) 863-1240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS222-92LF |
Description | IC RF SWITCH SPDT 3GHZ SC70-6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Bluetooth, WLAN SPDT 3 GHz 50Ohm SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 18dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 3GHz | |
P1dB | 27dBm | |
IIP3 | 44dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.01800 | $10.18 |
25 | $0.85280 | $21.32 |
100 | $0.66570 | $66.57 |
250 | $0.57380 | $143.45 |
500 | $0.51724 | $258.62 |
1,000 | $0.46987 | $469.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41002 | $1,230.06 |
6,000 | $0.38005 | $2,280.30 |
9,000 | $0.37125 | $3,341.25 |