570BAB000420DG | ||
---|---|---|
Digi-Key Part Number | 863-570BAB000420DG-ND | |
Manufacturer | ||
Manufacturer Product Number | 570BAB000420DG | |
Description | XTAL OSC XO 644.53125MHZ LVDS | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | 644.53125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable (Reprogrammable) | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 108mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SI570, SI571 |
PCN Design/Specification | Mult Devices 11/Jul/2018 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
50 | $27.01120 | $1,350.56 |
Attribute | Description |
---|---|
Other Names | 863-570BAB000420DG 570BAB000420DG-ND |
Standard Package | 50 |