


510MCB-AAAG | ||
---|---|---|
Digi-Key Part Number | 510MCB-AAAG-ND | |
Manufacturer | ||
Manufacturer Product Number | 510MCB-AAAG | |
Description | XTAL OSC PROG XO CMOS 3.3V 20PPM | |
Detailed Description | XO (Standard) CMOS, Dual (In-Phase) 100 kHz ~ 124.999 MHz Programmable Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Skyworks Solutions Inc. | |
Series | ||
Package | Strip | |
Product Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 100 kHz ~ 124.999 MHz | |
Function | Enable/Disable | |
Output | CMOS, Dual (In-Phase) | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Frequency Stability (Total) | ±30ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18 mA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SI510, SI511 |
Product Training Modules | |
Featured Product | Silicon Labs Timing Solutions |
PCN Design/Specification | |
PCN Assembly/Origin | DiamondX 10-24-22 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $21.87000 | $21.87 |
10 | $19.56500 | $195.65 |
50 | $14.96160 | $748.08 |
100 | $13.81070 | $1,381.07 |
500 | $9.66752 | $4,833.76 |
1,000 | $8.74680 | $8,746.80 |
Attribute | Description |
---|---|
Standard Package | 1 |