SMV12xx-040LF

SMV1405-040LF

Digi-Key Part Number
863-1417-2-ND - Tape & Reel (TR)
863-1417-1-ND - Cut Tape (CT)
863-1417-6-ND - Digi-Reel®
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SMV1405-040LF
Supplier
Description
DIODE VARACTOR 30V 20MA 0402
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Varactors Single 30 V Surface Mount 0402
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
1.45pF @ 4V, 1MHz
Capacitance Ratio
4.1
Capacitance Ratio Condition
C0/C30
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
3200 @ 4V, 50MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0070
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.68000$0.68
10$0.59700$5.97
100$0.45790$45.79
500$0.36200$181.00
1,000$0.28960$289.60
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.26245$787.35
6,000$0.24435$1,466.10
15,000$0.23530$3,529.50
30,000$0.22625$6,787.50
Additional Resources
AttributeDescription
Other Names
863-1417-1
863-1417-2
SMV1405040LF
863-1417-6
Standard Package3,000