SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1212-079LF

Digi-Key Part Number
863-1706-2-ND - Tape & Reel (TR)
863-1706-1-ND - Cut Tape (CT)
863-1706-6-ND - Digi-Reel®
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SMV1212-079LF
Supplier
Description
DIODE VARACTOR 12V 20MA
Detailed Description
Varactors Single 12 V Surface Mount SC-79
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance @ Vr, F
12pF @ 4V, 50MHz
Capacitance Ratio
5
Capacitance Ratio Condition
C1/C4
Voltage - Peak Reverse (Max)
12 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SC-79
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
863-1706-6
863-1706-2
863-1706-1
Standard Package3,000
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MA4ST1241CK-1146TMACOM Technology Solutions5,9951465-MA4ST1241CK-1146TCT-ND$1.50000Similar
NTE613NTE Electronics, Inc3452368-NTE613-ND$3.08000Similar
MAVR-000120-14110GMACOM Technology Solutions1,7001465-1779-ND$3.10050Similar
MAVR-045448-0287ATMACOM Technology Solutions5,7081465-MAVR-045448-0287ATCT-ND$1.80000Similar
MA46H503-1056MACOM Technology Solutions961465-MA46H503-1056-ND$34.53000Similar