SiT3808AC-D2-33NG-4.000000

DigiKey Part Number
1473-SiT3808AC-D2-33NG-4.000000-ND
Manufacturer
Manufacturer Product Number
SiT3808AC-D2-33NG-4.000000
Description
MEMS OSC VCXO 4.0000MHZ LVCMOS
Customer Reference
Detailed Description
4 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
4 MHz
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±120ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Base Product Number
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$7.90000$7.90
Manufacturers Standard Package