
SIT9386AE-2B2-33E125.000000G | ||
---|---|---|
Digi-Key Part Number | 1473-SIT9386AE-2B2-33E125.000000GTR-ND - Tape & Reel (TR) 1473-SIT9386AE-2B2-33E125.000000GCT-ND - Cut Tape (CT) 1473-SIT9386AE-2B2-33E125.000000GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIT9386AE-2B2-33E125.000000G | |
Description | MEMS OSC 125.0000MHZ LVDS | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SiT9386 |
Other Related Documents | |
Environmental Information | SiTime RoHS |
PCN Design/Specification | Mult Dev Material Chgs 26/Aug/2021 |
PCN Assembly/Origin | WLCSP Process Chg 12/Jul/2021 |
HTML Datasheet | SiT9386 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $16.48000 | $16.48 |
10 | $15.37900 | $153.79 |
50 | $15.10400 | $755.20 |
100 | $14.60970 | $1,460.97 |
Qty | Unit Price | Ext Price |
---|---|---|
250 | $14.60972 | $3,652.43 |
500 | $14.28018 | $7,140.09 |
Attribute | Description |
---|---|
Other Names | 1473-SIT9386AE-2B2-33E125.000000GCT 1473-SIT9386AE-2B2-33E125.000000GDKR 1473-SIT9386AE-2B2-33E125.000000GTR |
Standard Package | 250 |