
SIT9365AI-2E1-33E200.000000 | ||
---|---|---|
Digi-Key Part Number | 1473-SIT9365AI-2E1-33E200.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT9365AI-2E1-33E200.000000 | |
Description | MEMS OSC XO 200.0000MHZ LVDS | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Resource Type | Link |
---|---|
Datasheets | SiT9365Ax Datasheet |
Other Related Documents | |
Environmental Information | SiTime RoHS |
PCN Design/Specification | Mult Dev Material Chgs 26/Aug/2021 |
PCN Assembly/Origin | WLCSP Process Chg 12/Jul/2021 |
HTML Datasheet | SiT9365Ax Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $14.00000 | $14.00 |
10 | $13.09700 | $130.97 |
50 | $12.64580 | $632.29 |
100 | $12.19410 | $1,219.41 |
500 | $12.01342 | $6,006.71 |
Attribute | Description |
---|---|
Other Names | SIT9365AI-2E1-33E200.000000E SIT9365AI-2E1-33E200.000000D SIT9365AI-2E1-33E200.000000T SIT9365AI-2E1-33E200.000000G SIT9365AI-2E1-33E200.000000Y SIT9365AI-2E1-33E200.000000X 1473-SIT9365AI-2E1-33E200.000000 3417-SIT9365AI-2E1-33E200.000000CT-SL SIT9365AI-2E1-33E200.000000S |
Standard Package | 1 |