Programmed by Digi-Key

SIT9122AI-1C3-33E500.000000

DigiKey Part Number
1473-SIT9122AI-1C3-33E500.000000-ND
Manufacturer
Manufacturer Product Number
SIT9122AI-1C3-33E500.000000
Description
MEMS OSC XO 500.0000MHZ LVPECL
Customer Reference
Detailed Description
500 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
500 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$4.53000$4.53
10$4.30700$43.07
50$4.08040$204.02
100$3.74030$374.03
500$3.57028$1,785.14
1,000$3.06024$3,060.24
2,500$2.83356$7,083.90
Manufacturers Standard Package