SIT9025AA-12-18E-19.660800 | |
---|---|
DigiKey Part Number | 1473-SIT9025AA-12-18E-19.660800-ND |
Manufacturer | |
Manufacturer Product Number | SIT9025AA-12-18E-19.660800 |
Description | MEMS OSC XO 19.6608MHZ LVCMOS |
Customer Reference | |
Detailed Description | 19.6608 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.6608 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 6mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.10000 | $15.10 |
10 | $14.12100 | $141.21 |
50 | $13.63420 | $681.71 |
100 | $13.14730 | $1,314.73 |
500 | $12.95256 | $6,476.28 |