
SIT8924BMF72-XXN-40.000000 | ||
---|---|---|
Digi-Key Part Number | 1473-SIT8924BMF72-XXN-40.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT8924BMF72-XXN-40.000000 | |
Description | MEMS OSC XO 40.0000MHZ LVCMOS | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SiT8924Bx Datasheet |
HTML Datasheet | SiT8924Bx Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.05000 | $7.05 |
10 | $6.64800 | $66.48 |
50 | $6.44680 | $322.34 |
100 | $6.24540 | $624.54 |
500 | $5.84244 | $2,921.22 |
1,000 | $5.03659 | $5,036.59 |
Attribute | Description |
---|---|
Other Names | 3417-SIT8924BMF72-XXN-40.000000CT-SL 1473-SIT8924BMF72-XXN-40.000000 |
Standard Package | 1 |