SIT8924BM-81-33N-40.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BM-81-33N-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BM-81-33N-40.000000 |
Description | OSC MEMS XO 40.0000MHZ SMD |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.65000 | $7.65 |
10 | $7.19800 | $71.98 |
50 | $6.97300 | $348.65 |
100 | $6.74810 | $674.81 |
500 | $6.29818 | $3,149.09 |
1,000 | $5.62338 | $5,623.38 |