
SIT8256AI-GF-18E-156.250000X | ||
---|---|---|
Digi-Key Part Number | SIT8256AI-GF-18E-156.250000X-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SIT8256AI-GF-18E-156.250000X | |
Description | -40 TO 85C, 2520, 10PPM, 1.8V, 1 | |
Detailed Description | 156.25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 30mA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SiT8256 ~ |
Other Related Documents | Manufacturing Notes for SiTime Products |
Video File | Top Reasons to Replace Crystals with MEMS Oscillators |
Environmental Information | SiTime RoHS |
HTML Datasheet | SiT8256 ~ |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
250 | $7.59360 | $1,898.40 |
Attribute | Description |
---|---|
Standard Package | 250 |