4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8256AI-82-28E-156.253906

Digi-Key Part Number
1473-SIT8256AI-82-28E-156.253906-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT8256AI-82-28E-156.253906
Supplier
Description
-40 TO 85C, 7050, 25PPM, 2.8V, 1
Detailed Description
156.253906 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Not For New Designs
Base Resonator
MEMS
Type
XO (Standard)
Frequency
156.253906 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
2.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
31mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Strip
QtyUnit PriceExt Price
1$1.81000$1.81
10$1.73000$17.30
50$1.68980$84.49
100$1.44840$144.84
500$1.40816$704.08
1,000$1.18687$1,186.87
2,500$1.12652$2,816.30
5,000$1.08629$5,431.45
10,000$1.07020$10,702.00
Additional Resources
AttributeDescription
Other Names
SIT8256AI-82-28E-156.253906S
1473-SIT8256AI-82-28E-156.253906
SIT8256AI-82-28E-156.253906E
SIT8256AI-82-28E-156.253906D
SIT8256AI-82-28E-156.253906T
SIT8256AI-82-28E-156.253906G
SIT8256AI-82-28E-156.253906Y
SIT8256AI-82-28E-156.253906X
3417-SIT8256AI-82-28E-156.253906CT-SL
Standard Package1