SIT8209AI-23-18E-200.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8209AI-23-18E-200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-23-18E-200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.50000 | $2.50 |
10 | $2.44100 | $24.41 |
50 | $2.32480 | $116.24 |
100 | $2.03420 | $203.42 |
500 | $1.97610 | $988.05 |
1,000 | $1.68549 | $1,685.49 |
2,500 | $1.56925 | $3,923.12 |
5,000 | $1.51113 | $7,555.65 |