4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008BC-73-33E-25.000000

DigiKey Part Number
1473-SIT8008BC-73-33E-25.000000-ND
Manufacturer
Manufacturer Product Number
SIT8008BC-73-33E-25.000000
Description
MEMS OSC XO 25.0000MHZ HCMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.2mA
In-Stock: 2,723
Factory Stock: 15,331
Can ship immediately
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$1.17000$1.17
10$1.02000$10.20
50$0.92480$46.24
100$0.88660$88.66
500$0.80374$401.87
1,000$0.77052$770.52
2,500$0.72872$1,821.80
5,000$0.69864$3,493.20
10,000$0.66982$6,698.20
Manufacturers Standard Package