SIT8008BC-13-YYS-50.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BC-13-YYS-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-13-YYS-50.000000 |
Description | MEMS OSC XO 50.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.26000 | $1.26 |
10 | $1.11100 | $11.11 |
50 | $1.03880 | $51.94 |
100 | $0.91800 | $91.80 |
500 | $0.86972 | $434.86 |
1,000 | $0.72476 | $724.76 |
2,500 | $0.70060 | $1,751.50 |
5,000 | $0.67644 | $3,382.20 |
10,000 | $0.65229 | $6,522.90 |