


SIT8008BC-13-33E-49.152000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BC-13-33E-49.152000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-13-33E-49.152000 |
Description | MEMS OSC XO 49.1520MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 49.152 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.55300 | $5.53 |
| 25 | $0.52280 | $13.07 |
| 50 | $0.50120 | $25.06 |
| 100 | $0.48050 | $48.05 |
| 250 | $0.45440 | $113.60 |
| 500 | $0.43560 | $217.80 |
| 1,000 | $0.41757 | $417.57 |
| 2,500 | $0.39490 | $987.25 |

