Programmed by Digi-Key
4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008BC-12-33E-22.579200

Digi-Key Part Number
1473-SIT8008BC-12-33E-22.579200-ND
Manufacturer
Manufacturer Product Number
SIT8008BC-12-33E-22.579200
Description
MEMS OSC XO 22.5792MHZ H/LV-CMOS
Detailed Description
22.5792 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Strip
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.2mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Strip
QtyUnit PriceExt Price
1$1.38000$1.38
10$1.32200$13.22
50$1.29080$64.54
100$1.10650$110.65
500$1.07572$537.86
1,000$0.90668$906.68
2,500$0.86058$2,151.45
5,000$0.82984$4,149.20
10,000$0.79911$7,991.10
Additional Resources
AttributeDescription
Other Names
SIT8008BC-12-33E-22.579200S
SIT8008BC-12-33E-22.579200D
SIT8008BC-12-33E-22.579200T
SIT8008BC-12-33E-22.579200E
SIT8008BC-12-33E-22.579200G
SIT8008BC-12-33E-22.579200X
SIT8008BC-12-33E-22.579200Y
1473-SIT8008BC-12-33E-22.579200
Standard Package1