
SIT8008AC-23-33E-17.734475 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AC-23-33E-17.734475-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AC-23-33E-17.734475 |
Description | MEMS OSC XO 17.734475MHZ H/LV-CM |
Customer Reference | |
Detailed Description | 17.734475 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $1.01900 | $10.19 |
| 25 | $0.96400 | $24.10 |
| 50 | $0.92420 | $46.21 |
| 100 | $0.88590 | $88.59 |
| 250 | $0.83780 | $209.45 |
| 500 | $0.80314 | $401.57 |
| 1,000 | $0.76993 | $769.93 |
| 2,500 | $0.72816 | $1,820.40 |

