
SIT5001AI-2E-33N0-32.000000T | ||
---|---|---|
Digi-Key Part Number | SIT5001AI-2E-33N0-32.000000T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SIT5001AI-2E-33N0-32.000000T | |
Description | MEMS OSC TCXO SMD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 32 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SiT5001 |
Other Related Documents | Manufacturing Notes for SiTime Products |
Video File | Top Reasons to Replace Crystals with MEMS Oscillators MEMS Oscillator ruggedness vs quartz part 1 Replacing Crystal technology with MEMS Oscillators |
Environmental Information | SiTime RoHS |
PCN Packaging | TR Pkg Update 27/Jul/2016 |
HTML Datasheet | SiT5001 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $4.49673 | $13,490.19 |
Attribute | Description |
---|---|
Standard Package | 3,000 |