USD

SiT93xx

SIT3373AI-1B9-28NC364.800000

Digi-Key Part Number
1473-SIT3373AI-1B9-28NC364.800000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AI-1B9-28NC364.800000
Supplier
Description
MEMS OSC VCXO 364.8000MHZ LVPECL
Detailed Description
364.8 MHz VCXO LVPECL Oscillator 2.8V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Function
-
Output
LVPECL
Voltage - Supply
2.8V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Frequency
364.8 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Strip
QtyUnit PriceExt Price
1$9.20000$9.20
10$8.62300$86.23
50$8.33600$416.80
100$8.04860$804.86
500$7.76112$3,880.56
1,000$7.64614$7,646.14
Additional Resources
AttributeDescription
Other Names
1473-SIT3373AI-1B9-28NC364.800000
SIT3373AI-1B9-28NC364.800000D
SIT3373AI-1B9-28NC364.800000E
SIT3373AI-1B9-28NC364.800000G
SIT3373AI-1B9-28NC364.800000S
SIT3373AI-1B9-28NC364.800000T
SIT3373AI-1B9-28NC364.800000X
SIT3373AI-1B9-28NC364.800000Y
Standard Package1