4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AC-2E3-33NC644.531250

Digi-Key Part Number
1473-SIT3373AC-2E3-33NC644.531250-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AC-2E3-33NC644.531250
Supplier
Description
MEMS OSC VCXO 644.53125MHZ LVDS
Detailed Description
644.53125 MHz VCXO LVDS Oscillator 3.3V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
644.53125 MHz
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Strip
QtyUnit PriceExt Price
1$8.32000$8.32
10$7.80100$78.01
50$7.54100$377.05
100$7.28100$728.10
500$7.02094$3,510.47
1,000$6.91693$6,916.93
Additional Resources
AttributeDescription
Other Names
SIT3373AC-2E3-33NC644.531250E
1473-SIT3373AC-2E3-33NC644.531250
SIT3373AC-2E3-33NC644.531250X
SIT3373AC-2E3-33NC644.531250G
SIT3373AC-2E3-33NC644.531250Y
SIT3373AC-2E3-33NC644.531250D
SIT3373AC-2E3-33NC644.531250T
SIT3373AC-2E3-33NC644.531250S
Standard Package1