
SIT3373AC-2E3-30NH307.695484 | ||
---|---|---|
Digi-Key Part Number | 1473-SIT3373AC-2E3-30NH307.695484-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT3373AC-2E3-30NH307.695484 | |
Description | MEMS OSC VCXO 307.695484MHZ LVDS | |
Detailed Description | 307.695484 MHz VCXO LVDS Oscillator 3V 6-SMD, No Lead Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±145ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Resource Type | Link |
---|---|
Datasheets | SiT3373 Datasheet |
Other Related Documents | |
Environmental Information | SiTime RoHS |
PCN Design/Specification | Mult Dev Material Chgs 26/Aug/2021 |
HTML Datasheet | SiT3373 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $9.90000 | $9.90 |
10 | $9.28500 | $92.85 |
50 | $8.97520 | $448.76 |
100 | $8.66560 | $866.56 |
500 | $8.35616 | $4,178.08 |
1,000 | $7.73718 | $7,737.18 |
Attribute | Description |
---|---|
Other Names | SIT3373AC-2E3-30NH307.695484Y 1473-SIT3373AC-2E3-30NH307.695484 SIT3373AC-2E3-30NH307.695484G SIT3373AC-2E3-30NH307.695484X SIT3373AC-2E3-30NH307.695484E SIT3373AC-2E3-30NH307.695484S SIT3373AC-2E3-30NH307.695484D SIT3373AC-2E3-30NH307.695484T |
Standard Package | 1 |